| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-555-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-555-207 |
333-018-555-207
| Heilind Number: | EDA333-018-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-555-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also ensures easy identification on your circuit board. With a 3A amperage rating, it guarantees reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material offers exceptional durability and safety. Designed with two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, this connector provides seamless integration with your PCB layout. With 18 positions available, it allows for versatile connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environmental conditions. Perfect for use in a range of electronic applications, this connector is a crucial component for achieving optimal connectivity on your PCBs.

