| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-555-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-555-802 |
333-018-555-802
| Heilind Number: | EDA333-018-555-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-555-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both reliability and aesthetics. With two rows and 18 positions, it offers ample space for multiple connections, while the Copper Alloy contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Trust in the quality and performance of this connector for your electronic projects.

