| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-555-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-555-804 |
333-018-555-804
| Heilind Number: | EDA333-018-555-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-555-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant Green color, this connector is not only visually appealing but also delivers reliable functionality. With an amperage rating of 3A, it ensures efficient power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. With two rows of contacts and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material ensures long-lasting, low-resistance connections, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB assemblies with this high-quality component.

