| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-555-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-555-808 |
333-018-555-808
| Heilind Number: | EDA333-018-555-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-555-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Each of its two rows is expertly crafted with Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Boasting 18 positions, it facilitates versatile connections on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees resilience in various environments. Upgrade your system with this essential component for efficient and secure board-to-board connections.

