| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-556-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-556-201 |
333-018-556-201
| Heilind Number: | EDA333-018-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-556-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliability in demanding environments. With a pitch of .156 inches and two rows of 18 positions each, it offers efficient signal transfer and power delivery. Designed for straight mounting orientation, it's ideal for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance, making it a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.

