| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-556-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-556-203 |
333-018-556-203
| Heilind Number: | EDA333-018-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-556-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 18 contact positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connections. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your electronic assemblies with this indispensable connector.

