| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-556-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-556-207 |
333-018-556-207
| Heilind Number: | EDA333-018-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-556-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. The .156" pitch and .2" row spacing accommodate 18 positions, offering ample room for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's built to withstand even the harshest environments. Upgrade your electronic assemblies with this essential component, perfect for various applications in the automotive, industrial, and consumer electronics sectors.

