| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-556-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-556-802 |
333-018-556-802
| Heilind Number: | EDA333-018-556-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-556-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of contacts crafted from Copper Alloy, it guarantees optimal signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while its 18 positions offer ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connections, making it a must-have component for your projects. Elevate your PCB design with this high-performance Card Edge Connector.

