| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-556-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-556-808 |
333-018-556-808
| Heilind Number: | EDA333-018-556-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-556-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless integration. Designed with precision and durability in mind, this connector features a vibrant Green color and UL 94V-0 Thermoplastic Polyester housing material for optimal performance. With a double-row layout and Copper Alloy contact material, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing, combined with 18 positions, offer versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB setup with this essential connector for seamless data transfer and functionality.

