| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-556-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-556-812 |
333-018-556-812
| Heilind Number: | EDA333-018-556-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-556-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a 3 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its 18 positions spread across 2 rows offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in this connector for efficient and secure PCB connections in your projects.

