| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-558-101 |
333-018-558-101
| Heilind Number: | EDA333-018-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 18 positions, ensuring reliable and efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees long-lasting performance. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. The vibrant green color adds a touch of visibility and aesthetics to your electronic assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Upgrade today and experience enhanced connectivity like never before.

