| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-558-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-558-102 |
333-018-558-102
| Heilind Number: | EDA333-018-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-558-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your board-to-board connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 18 positions with a single row for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures reliability in any environment. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable connections. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Perfect for a wide range of applications, this connector is a must-have for any electronic setup.

