| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-558-104 |
333-018-558-104
| Heilind Number: | EDA333-018-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-558-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency and durability, this green connector features UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance. With a single row layout and a pitch of .156 inches, it's ideal for snugly fitting into your circuit board setup. Boasting 18 positions and a 3A amperage capacity, it's perfect for various applications. Its right-angle mount orientation allows for convenient installation, while its broad operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your connectivity with this essential component.

