| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-558-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-558-107 |
333-018-558-107
| Heilind Number: | EDA333-018-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-558-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in every application. This single-row connector boasts 18 positions, each featuring copper alloy contacts for reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal routing on your circuit board. Designed for easy installation, its right-angle mount orientation saves space and allows for secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Upgrade your project with this high-performance connector, a must-have in any electronic design toolkit.

