| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-558-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-558-201 |
333-018-558-201
| Heilind Number: | EDA333-018-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-558-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this dual-row Card Edge Connector. Sporting a vibrant green hue, it not only stands out visually but also ensures a seamless power transfer of up to 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity. The 18-position connector features precision-engineered Copper Alloy contacts, facilitating reliable data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal performance in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the PCB design realm. Its right-angle mount orientation further enhances versatility, making it a must-have component for your projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.

