| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-558-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-558-207 |
333-018-558-207
| Heilind Number: | EDA333-018-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-558-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of copper alloy contacts, it offers a total of 18 positions for efficient signal transmission. The right-angle mount orientation allows for space-saving installation, while the generous operating temperature range of -40 to 105 °C ensures optimal functionality even in harsh conditions. Trust in this connector to deliver consistent performance and facilitate smooth data transfer within your systems.

