| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-558-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-558-603 |
333-018-558-603
| Heilind Number: | EDA333-018-558-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-558-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a sleek right-angle mount orientation, perfect for seamless integration into your circuit board setup. With a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, reliability is guaranteed. Featuring 18 positions in a single row, it offers ample connectivity options for your project. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging environments. Elevate your PCB design with this essential component.

