| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-558-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-558-604 |
333-018-558-604
| Heilind Number: | EDA333-018-558-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-558-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector – a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row configuration with 18 positions, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, offering both reliability and aesthetics. The contact material, Copper Alloy, guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it ideal for compact designs. Trust in this essential component for robust and reliable connectivity solutions.

