| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-558-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-558-608 |
333-018-558-608
| Heilind Number: | EDA333-018-558-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-558-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 18 positions, offering reliable contact points for optimal signal transmission. The housing is crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensuring both strength and visual appeal. With a copper alloy contact material and a pitch of .156 inches, this connector guarantees efficient power delivery with a current rating of 3A. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.

