| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-558-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-558-802 |
333-018-558-802
| Heilind Number: | EDA333-018-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-558-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission, while the two rows and 18 positions offer ample connectivity options. The right-angle mount orientation allows for space-saving installation, ideal for compact PCB layouts. Operating within a wide temperature range of -40 to 105 °C, it is suitable for a variety of applications. Upgrade your system with this essential component for dependable and efficient performance.

