| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-558-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-558-803 |
333-018-558-803
| Heilind Number: | EDA333-018-558-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-558-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a high amperage rating of 3 A, ensuring reliable power transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety. With two rows and 18 positions, it offers ample room for multiple connections. The copper alloy contact material and .156-inch pitch deliver efficient signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this connector for robust and dependable board-to-board connectivity.

