| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-558-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-558-807 |
333-018-558-807
| Heilind Number: | EDA333-018-558-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-558-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant Green color, it offers a durable and reliable solution for transferring signals. With a 3A amperage rating, it ensures efficient power delivery. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. Designed with two rows of Copper Alloy contacts, it provides seamless communication between PCBs. The .156 inch pitch and .2 inch row spacing accommodate precise assembly requirements. With 18 positions available, it offers ample connectivity options. Its Right Angle mount orientation enables easy installation onto circuit boards. Operating within a wide temperature range of -40 to 105°C, it remains functional in various environments. Ideal for applications in electronics and telecommunications, this Card Edge Connector is a essential component for seamless PCB connectivity.

