| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-558-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-558-808 |
333-018-558-808
| Heilind Number: | EDA333-018-558-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-558-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a 2-row configuration with 18 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliable performance in diverse environments. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precision connectivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for high-performance applications. Its right-angle mount orientation simplifies installation, making it a versatile choice for your connectivity needs.

