| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-559-101 |
333-018-559-101
| Heilind Number: | EDA333-018-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-559-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single-row layout with 18 positions, perfect for optimizing signal transmission in your electronic projects. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide easy assembly. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and versatility. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your PCB assembly arsenal. Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single-row layout with 18 positions, perfect for optimizing signal transmission in your electronic projects. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide easy assembly. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and versatility. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your PCB assembly arsenal.

