| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-559-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-559-103 |
333-018-559-103
| Heilind Number: | EDA333-018-559-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-559-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector, a vital component for secure board-to-board PCB connections. Crafted with precision, this connector features a single row layout with 18 positions, ensuring seamless integration on your PCB. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust performance even in challenging environments. Its copper alloy contact material and right-angle mount orientation offer reliable power transmission while optimizing space. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.

