| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-559-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-559-112 |
333-018-559-112
| Heilind Number: | EDA333-018-559-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-559-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient signal transmission. Its compact yet spacious layout includes 18 positions in a single row, perfect for streamlined board-to-board connections. Operating smoothly in a temperature range of -40 to 105°C, it's ideal for versatile applications. Trust in its quality construction and right-angle mounting orientation for a dependable link in your electronic systems. Elevate your connectivity with this essential component.

