| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-559-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-559-201 |
333-018-559-201
| Heilind Number: | EDA333-018-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-559-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row configuration and 18 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Its right-angle mount orientation and .156 inch pitch provide ease of installation, while the .2 inch row spacing allows for efficient PCB layout. Trust in this connector for exceptional performance in your projects.

