| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-559-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-559-207 |
333-018-559-207
| Heilind Number: | EDA333-018-559-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-559-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and is suitable for a wide range of applications. With an amperage rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. This connector boasts two rows of contacts made from Copper Alloy, providing efficient signal transfer. With a pitch of .156 in and row spacing of .2 in, it offers easy installation on your PCB. Its 18 positions cater to various connection needs, while the right-angle mount orientation allows for versatile usage. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for both indoor and outdoor environments. Upgrade your connectivity solutions with this essential component.

