| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-559-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-559-212 |
333-018-559-212
| Heilind Number: | EDA333-018-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-559-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed with a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance in demanding environments. Featuring a dual-row configuration with 18 positions and a .156-inch pitch, this connector offers versatile connectivity options. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this high-quality connector for efficient and secure data transmission in your electronic designs.

