| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-559-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-559-603 |
333-018-559-603
| Heilind Number: | EDA333-018-559-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-559-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a pop of visual appeal while offering reliable performance. With a maximum amperage of 3 A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. This single-row connector with 18 positions utilizes copper alloy contacts for optimal conductivity. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Designed for a right-angle mount orientation, it accommodates seamless board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse environments. Upgrade your device's connectivity with this essential component.

