| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-559-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-559-612 |
333-018-559-612
| Heilind Number: | EDA333-018-559-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-559-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this top-of-the-line Card Edge Connector. Engineered for optimal performance, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the right angle mount orientation offers easy installation. With a pitch of .156 inches and 18 positions, this connector is perfect for seamless board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this essential component for stable and efficient electronic connections.

