| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-560-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-560-201 |
333-018-560-201
| Heilind Number: | EDA333-018-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-560-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts offering 18 positions, it ensures reliable power delivery at a maximum amperage of 3A. The 0.156-inch pitch and 0.2-inch row spacing allow for efficient board-to-board connections, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.

