| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-560-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-560-202 |
333-018-560-202
| Heilind Number: | EDA333-018-560-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-560-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Boasting a vibrant green hue, this connector not only stands out visually but also offers reliable performance, with a 3A amperage rating ensuring consistent power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it accommodates 18 positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential solution for your connectivity needs.

