| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-560-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-560-207 |
333-018-560-207
| Heilind Number: | EDA333-018-560-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-560-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of high-quality Copper Alloy contacts, it guarantees secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, offering seamless integration on your board. Engineered for convenience, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for your electronic projects.

