| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-560-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-560-212 |
333-018-560-212
| Heilind Number: | EDA333-018-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-560-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and reliability in mind, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient signal transmission. Its two-row design, with a row spacing of .2 inches, offers 18 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your PCB assembly needs. Trust in its straight mount orientation for easy installation and rest assured of its ability to handle up to 3A of current. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.

