| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-560-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-560-804 |
333-018-560-804
| Heilind Number: | EDA333-018-560-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-560-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assembly. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a dual-row layout and 18 positions, it offers ample room for your connections. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environmental conditions. Whether you're a professional or hobbyist, this connector is essential for your board-to-board PCB connections. Upgrade your setup today with this reliable component.

