| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-560-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-560-807 |
333-018-560-807
| Heilind Number: | EDA333-018-560-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-560-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and high-performance Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 3 A. Featuring two rows of 18 positions, with a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transfer. Engineered for versatility, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in diverse environments. Elevate your PCB interconnect solutions with this essential component.

