| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-560-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-560-812 |
333-018-560-812
| Heilind Number: | EDA333-018-560-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-560-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for maximum performance and durability, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, providing excellent insulation and safety. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic components. Boasting a pitch of .156 inches and 18 positions across 2 rows, it offers seamless integration for your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.

