| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-500-101 |
333-019-500-101
| Heilind Number: | EDA333-019-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-500-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this green connector boasts a single row configuration with 19 positions, offering ample connectivity options. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various operating conditions. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Trust in its straight mount orientation for secure and stable PCB connections, making it an essential choice for your electronic projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.

