| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-520-101 |
333-019-520-101
| Heilind Number: | EDA333-019-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-520-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. With a vibrant green hue, this connector not only stands out visually but also delivers optimal functionality. Designed for seamless integration, it features a single row layout with 19 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in demanding environments. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.

