| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-520-108 |
333-019-520-108
| Heilind Number: | EDA333-019-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-520-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for efficiency and reliability, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 19 positions, it offers ample connectivity options with a pitch of .156 inches. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Trust in its high amperage capacity of 3A, making it suitable for power-intensive setups. Upgrade your connectivity with this essential component.

