| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-521-103 |
333-019-521-103
| Heilind Number: | EDA333-019-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-521-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance. With a green color finish and a single row layout, it offers a sleek and space-efficient solution for your electronic projects. Featuring a pitch of .156 inches and a total of 19 positions, it allows for secure and stable connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our connector for efficient board-to-board connectivity, ideal for various applications in the electronic industry.

