| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-521-108 |
333-019-521-108
| Heilind Number: | EDA333-019-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-521-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this green connector boasts a contact material of copper alloy, ensuring reliable conductivity. With a housing made of UL 94V-0 thermoplastic polyester, it guarantees durability and safety in any operating environment. Featuring 19 positions in a single row configuration, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Rated to withstand temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a valuable addition to any project. Trust in its quality and efficiency for seamless data transfer and power distribution on your PCBs.

