| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-521-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-521-602 |
333-019-521-602
| Heilind Number: | EDA333-019-521-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-521-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this one-row connector features 19 positions with a pitch of .156 inches, ensuring reliable transmission in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees safety and longevity. The contact material, a robust Copper Alloy, maintains signal integrity even in demanding environments. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility and performance. Upgrade your electronic projects with this essential component.

