| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-521-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-521-603 |
333-019-521-603
| Heilind Number: | EDA333-019-521-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-521-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity for your circuitry. Featuring a single row with 19 positions, it facilitates efficient board-to-board connections. The straight mount orientation and an operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component to streamline your electronic assemblies with precision and durability.

