| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-521-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-521-608 |
333-019-521-608
| Heilind Number: | EDA333-019-521-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-521-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures reliable power transmission with a 3 A amperage rating. Featuring one row of 19 positions with a pitch of .156 inches and row spacing of .2 inches, it accommodates seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications, providing a dependable link between PCBs with efficiency and precision. Elevate your electronic projects with this essential component.

