| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-521-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-521-612 |
333-019-521-612
| Heilind Number: | EDA333-019-521-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-521-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a single row layout with 19 positions and a pitch of .156 inches, this connector ensures seamless transmission of data and power. Crafted with precision using copper alloy contacts and a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers both durability and visual appeal. With a maximum amperage of 3A and an operating temperature range of -40 to 105 °C, it guarantees reliable functionality even in harsh environmental conditions. Whether for industrial, commercial, or consumer applications, this connector, with its straight mount orientation, is the perfect choice for efficient board-to-board connections. Elevate your electronic designs with this essential component, a testament to quality and innovation in connectivity solutions.

