| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-523-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-523-104 |
333-019-523-104
| Heilind Number: | EDA333-019-523-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-523-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row with 19 positions, ideal for efficient board-to-board connections. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of industrial applications. Upgrade your system with this essential component for optimal performance and durability.

