| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-524-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-524-102 |
333-019-524-102
| Heilind Number: | EDA333-019-524-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-524-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row with 19 positions, ensuring optimal performance in your electronic assemblies. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, offers both protection and visual appeal. With a copper alloy contact material and a pitch of .156 inches, it guarantees secure and stable connections. Whether you're working on a new project or upgrading existing systems, our Card Edge Connector is the perfect choice, operating flawlessly in a wide temperature range from -40 to 105°C. Trust in its quality and versatility for all your connectivity needs.

