| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-524-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-524-108 |
333-019-524-108
| Heilind Number: | EDA333-019-524-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-524-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features one row with 19 positions, ideal for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB assembly projects. Elevate your connectivity game with this high-quality Card Edge Connector.

